STAHLWILLE 413QR 1/4 in Square Socket Accessory Crank Extractor, 440mm Overall

Subtotal (1 unit)*

€190.49

(exc. VAT)

€234.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€190.49

*price indicative

RS Stock No.:
720-363
Mfr. Part No.:
11100005
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Drive Size

1/4in

Product Type

Crank Extractor

Drive Type

Square

Sub Type

Socket Accessory

Overall Length

440mm

Finish

Chrome Plated

Material

Chrome Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille QuickRelease Kurbel is a precision-crafted tool designed for optimal performance and safety in demanding environments. Featuring a unique QuickRelease safety locking mechanism, it securely holds your insert tools in place while allowing for quick and effortless changes at the push of a button. This robust 1/4 inch drive crank leverages chrome alloy steel for enhanced durability, ensuring longevity even under the most strenuous tasks. With a length of 440mm, it provides excellent leverage, making it Ideal for achieving maximum torque with ease. Its ergonomic steel handle is not only designed for comfort but also accommodates higher axial power transmission, allowing for greater efficiency during use.

QuickRelease safety locking mechanism ensures secure fastening of tools

Ergonomic design enhances user comfort during prolonged use

Chrome alloy steel construction provides superior durability

1/4 inch drive size meets a wide range of professional requirements

Separate handle for enhanced axial power transmission

Lightweight at 370g for easy handling and reduced fatigue

Patented technology for peace of mind and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy