Gedore 1990 1/2 in Square Extension Socket, 125mm Overall
- RS Stock No.:
- 772-3696
- Mfr. Part No.:
- 1990-5
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€21.84
(exc. VAT)
€26.86
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.84 |
*price indicative
- RS Stock No.:
- 772-3696
- Mfr. Part No.:
- 1990-5
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 125mm | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 125mm | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket, Extension Type, 125mm Overall Length - 1990 Series - 1990-5
Boost the reach of your fastening tool with this extension socket from GEDORE. It adds an extra length of 125mm to your existing socket, so you can clamp down on nuts and bolts in hard-to-reach places. For broad compatibility, this accessory pairs up with a hand-operated wrench that has a 1/2-inch square drive. Thanks to its light weight of 188g, it won't add too much heft to your tool.
Features & Benefits
• Tough vanadium steel construction for resistance to impact and wear
• Built-in ball locking device to stay securely in place
• Chrome-plated finish offers resistance to corrosion
Applications
• Prototype building
• Vehicle maintenance
• Metal workshops
• Construction sites
How do I fix this extension piece to my socket?
Simply attach it to one end of the GEDORE universal joint (772-3707) and insert your socket into the other end.
Related links
- Gedore 1/2 in Square Extension, 76mm Overall
- Bahco 1/2 in Square Extension, 125mm Overall
- Gedore 1/2 in Square Extension, 250mm Overall
- Wera 1/2 in Square Extension, 125mm Overall
- BETA 1/2 in Square Extension, 125mm Overall
- RS PRO 1/2 in Square Extension, 125mm Overall
- STAHLWILLE 427/5 3/8 in Square Extension, 125mm Overall
- SAM S.201 12.7 mm Square Extension, 125mm Overall
