RND Passivated Stainless Steel Hex Screw, Hexagonal, M4 x 10 mm
- RS Stock No.:
- 490-690
- Distrelec Article No.:
- 301-72-741
- Mfr. Part No.:
- RND 610-00506
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-690
- Distrelec Article No.:
- 301-72-741
- Mfr. Part No.:
- RND 610-00506
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 10mm | |
| Head Shape | Hex | |
| Material | Stainless Steel | |
| Drive Type | Hexagonal | |
| Finish | Passivated | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M4 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 10mm | ||
Head Shape Hex | ||
Material Stainless Steel | ||
Drive Type Hexagonal | ||
Finish Passivated | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M4 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Hex Head Cap Screw offers a commendable solution for fastening needs, tailored for both amateurs and professionals. Made from A2 stainless steel, this screw combines durability with a passivated finish, ensuring it resists corrosion and maintains its integrity over time. Its design meets the stringent standards set by DIN 912, making it a reliable choice for various applications. Whether you are working on mechanical assemblies or structural projects, this product excels in providing a secure locking mechanism. With dimensions that fit into standard threading requirements, it serves as a versatile component across many settings, facilitating ease of installation while delivering robust performance.
Passivated finish enhances resistance to corrosion
Complies with the rigorous DIN 912 standard for quality assurance
Designed without burrs or sharp edges for increased safety during handling
Versatile applicability across various mechanical and structural projects
Facilitates ease of installation through standardised dimensions
Related links
- RND Passivated Stainless Steel Hex Screw M2 x 8 mm
- RND Passivated Stainless Steel Hex Screw M6 x 25 mm
- RND Passivated Stainless Steel Hex Screw M5 x 25 mm
- RND Passivated Stainless Steel Hex Screw M3 x 12 mm
- RND Passivated Stainless Steel Hex Screw M6 x 40 mm
- RND DIN 934
- RND DIN 934
- RS PRO Black Carbon Steel Hex Screw M4 x 14 mm
