RND Passivated Stainless Steel Hex Screw, Hexagonal, M6 x 40 mm
- RS Stock No.:
- 491-963
- Distrelec Article No.:
- 301-72-750
- Mfr. Part No.:
- RND 610-00515
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
€36.75
(exc. VAT)
€45.20
(inc. VAT)
- RS Stock No.:
- 491-963
- Distrelec Article No.:
- 301-72-750
- Mfr. Part No.:
- RND 610-00515
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 40mm | |
| Head Shape | Hex | |
| Drive Type | Hexagonal | |
| Material | Stainless Steel | |
| Finish | Passivated | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M6 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 40mm | ||
Head Shape Hex | ||
Drive Type Hexagonal | ||
Material Stainless Steel | ||
Finish Passivated | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M6 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND High quality hex head cap screw is meticulously crafted to meet professional standards, ensuring reliability in various applications. Designed with performance in mind, this screw is made from A2 stainless steel and features a passivated finish for enhanced corrosion resistance. Whether you're engaged in general construction, machinery assembly or automotive applications, this product stands out for its combination of durability and ease of use. The design aligns with European regulations and adheres to the stringent DIN 912 standard, providing peace of mind as you implement it across your projects. Suitable for both DIY enthusiasts and industry professionals, this screw delivers exceptional strength and resilience, making it an essential addition to your toolkit.
No burrs or sharp edges which ensuring safe handling and installation
Available in various lengths to suit diverse project needs
Ideal for a range of applications from construction to machinery
Backed by a reputable brand known for quality and reliability
Related links
- RND Passivated Stainless Steel Hex Screw M6 x 25 mm
- RND Passivated Stainless Steel Hex Screw M4 x 10 mm
- RND Passivated Stainless Steel Hex Screw M2 x 8 mm
- RND Passivated Stainless Steel Hex Screw M3 x 12 mm
- RND Passivated Stainless Steel Hex Screw M5 x 25 mm
- RS PRO Plain Steel Hex Socket Button Screw M6 x 40 mm
- RND DIN 934
- RND DIN 934

