RND Passivated Stainless Steel Hex Screw, Hexagonal, M6 x 25 mm
- RS Stock No.:
- 491-972
- Distrelec Article No.:
- 301-72-748
- Mfr. Part No.:
- RND 610-00513
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
€20.74
(exc. VAT)
€25.51
(inc. VAT)
- RS Stock No.:
- 491-972
- Distrelec Article No.:
- 301-72-748
- Mfr. Part No.:
- RND 610-00513
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 25mm | |
| Head Shape | Hex | |
| Drive Type | Hexagonal | |
| Material | Stainless Steel | |
| Finish | Passivated | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M6 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 25mm | ||
Head Shape Hex | ||
Drive Type Hexagonal | ||
Material Stainless Steel | ||
Finish Passivated | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M6 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Innovative M6x1.0 hex head cap screw exemplifies precision engineering, specifically designed for reliability in a multitude of applications. Crafted to meet the stringent DIN 912 standard, it guarantees consistency and longevity, making it a vital component in various assembly tasks. The screws A2 stainless steel construction ensures not only durability but also resistance to corrosion, further enhancing its lifespan. With its passivated finish, this product is perfect for environments where performance and safety are paramount. Its design incorporates smooth edges and a lack of burrs, which simplifies handling and application. Offering a variety of lengths, it allows versatility in meeting diverse requirements, making it a go to choice for professionals across different sectors.
Passivated finish provides superior corrosion resistance
Designed to comply with the stringent DIN 912 standard
Smooth edges eliminate the risk of injury during handling
Versatile length options cater to various assembly needs
Meets RoHS compliance for environmentally friendly use
Related links
- RND Passivated Stainless Steel Hex Screw M6 x 40 mm
- RND Passivated Stainless Steel Hex Screw M5 x 25 mm
- RND Passivated Stainless Steel Hex Screw M4 x 10 mm
- RND Passivated Stainless Steel Hex Screw M2 x 8 mm
- RND Passivated Stainless Steel Hex Screw M3 x 12 mm
- RND DIN 934
- RND DIN 934
- RS PRO Plain Steel Hex Socket Button Screw M6 x 25 mm

