RND Stainless Steel, DIN 912, M3mm x 20mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 50

€21.63

(exc. VAT)

€26.60

(inc. VAT)

RS Stock No.:
490-855
Mfr. Part No.:
RND 610-00503
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M3mm

Length

20mm

Length Metric

20mm

Material

Stainless Steel

Standards Met

DIN 912

COO (Country of Origin):
CN
The RND Hex Head Cap Screw is engineered for versatility and reliability across various applications. Crafted from A2 stainless steel, it combines durability with a passivated finish to resist corrosion and wear. The absence of burrs and sharp edges ensures safety during handling, while compliance with strict European standards, including 211/65/EU (RoHS) and DIN 912, guarantees quality performance. This product is not just a fastener

it's a robust solution designed to meet the demands of engineering, manufacturing, and assembly tasks, offering an optimal balance between strength and weight for the most demanding environments.

Designed with a passivated finish to provide superior corrosion resistance
Free from burrs and sharp edges which ensuring a safe and smooth handling experience
Complies with EU regulations and standards for environmental safety
Meets DIN 912 standards confirming its reliability and performance in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy