RND Stainless Steel, DIN 912, M5mm x 30mm
- RS Stock No.:
- 491-988
- Mfr. Part No.:
- RND 610-00509
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-988
- Mfr. Part No.:
- RND 610-00509
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M5mm | |
| Length | 30mm | |
| Length Metric | 30mm | |
| Material | Stainless Steel | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M5mm | ||
Length 30mm | ||
Length Metric 30mm | ||
Material Stainless Steel | ||
Standards Met DIN 912 | ||
- COO (Country of Origin):
- CN
The RND High quality Hex Head Cap Screw is expertly manufactured from A2 stainless steel, ensuring a reliable and durable fastener for various applications. Designed with safety in mind, it features a passivated finish that not only enhances its corrosion resistance but also eliminates sharp edges and burrs. Suitable for use in a range of environments, this screw meets stringent standards, including compliance with European regulations on hazardous substances. Its versatility makes it an ideal choice for both professionals and DIY enthusiasts who require dependable and robust fasteners.
Passivated finish enhances resistance to rust and corrosion
No sharp edges or burrs which ensuring safe handling during installation
Meets stringent European hazardous substance standards for safe use
Versatile design suitable for a wide range of applications
Ensures a secure fit with precise threading for reliable performance
No sharp edges or burrs which ensuring safe handling during installation
Meets stringent European hazardous substance standards for safe use
Versatile design suitable for a wide range of applications
Ensures a secure fit with precise threading for reliable performance
Related links
- RND Stainless Steel M6mm x 30mm
- RND Stainless Steel Slotted Screw M2mm x 30mm
- RND Stainless Steel Slotted Screw M5mm x 50mm
- RND Stainless Steel Slotted Screw M5mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 30mm
- RND Stainless Steel M6 x 20mm
- RND Stainless Steel M2.5mm x 12mm
- RND Stainless Steel M3mm x 8mm