RND Stainless Steel Slotted Screw, DIN 912, M5mm x 8mm
- RS Stock No.:
- 490-669
- Mfr. Part No.:
- RND 610-00482
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-669
- Mfr. Part No.:
- RND 610-00482
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M5mm | |
| Length | 8mm | |
| Head Shape | Slotted | |
| Material | Stainless Steel | |
| Length Metric | 8mm | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M5mm | ||
Length 8mm | ||
Head Shape Slotted | ||
Material Stainless Steel | ||
Length Metric 8mm | ||
Standards Met DIN 912 | ||
- COO (Country of Origin):
- CN
The RND Versatile slotted head cap screw is engineered for precision and durability, making it an essential choice for a variety of applications. Crafted from class 4.8 carbon steel, it boasts a robust trivalent blue zinc finish that not only enhances its aesthetic appeal but also ensures compliance with stringent RoHS regulations. The screw is designed in accordance with DIN 84 standards, guaranteeing consistent performance across all installations. With an impressive range of thread lengths and dimensions, it adapts seamlessly to different setups, providing reliable fastening solutions. Whether youre working in construction, machinery, or prototyping, this screw meets the diverse needs of professionals and DIY enthusiasts alike, delivering quality you can trust.
Constructed from high strength carbon steel for reliable performance
Trivalent blue zinc finish offers superior corrosion resistance
Available in various lengths to suit different project requirements
Free from burrs and sharp edges for enhanced safety during handling
Ideal for use in a wide range of applications from industrial to domestic
Trivalent blue zinc finish offers superior corrosion resistance
Available in various lengths to suit different project requirements
Free from burrs and sharp edges for enhanced safety during handling
Ideal for use in a wide range of applications from industrial to domestic
Related links
- RND Stainless Steel Slotted Screw M5mm x 50mm
- RND Stainless Steel Slotted Screw M3mm x 8mm
- RND Stainless Steel Slotted Screw M4mm x 20mm
- RND Stainless Steel Slotted Screw M4mm x 60mm
- RND Stainless Steel Slotted Screw M4mm x 16mm
- RND Stainless Steel Slotted Screw M2mm x 30mm
- RND Stainless Steel Slotted Screw M2mm x 12mm
- RND Stainless Steel M5mm x 30mm