RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 20mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

€57.08

(exc. VAT)

€70.21

(inc. VAT)

RS Stock No.:
490-458
Mfr. Part No.:
RND 610-00749
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Head Shape

Countersunk

Drive Type

Slot

Imperial or Metric

Metric

Length Metric

20mm

Thread Size Metric

M6

Material

Polyamide

Standards Met

DIN 963

COO (Country of Origin):
CN
The RND Polyamide countersunk slotted screw is engineered for high performance applications, providing exceptional mechanical strength and reliability. Constructed from durable polyamide 6,6, it offers an ideal solution for environments requiring effective insulation and corrosion resistance. With a flammability rating of UL94V 2, this screw is specifically designed for high voltage assemblies, making it a safe choice for critical applications. Its compatibility with standard DIN specifications guarantees versatility across a range of projects, ensuring you have the reliable fastening solution you need.

Designed for high mechanical strength it withstands demanding conditions
The countersunk design enhances aesthetic appeal and reduces snagging
Offers exceptional insulation properties safeguarding sensitive components
Resistant to corrosion which ensuring longevity in challenging environments
Meets industry standard specifications for versatile applications
Suitable for high voltage scenarios promoting safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy