RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M2.5mm x 4mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-295
Mfr. Part No.:
RND 610-00524
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M2.5mm

Length

4mm

Head Shape

Torx

Material

Zinc Plated Steel

Length Metric

4mm

Finish

Zinc

Standards Met

ISO 14580

COO (Country of Origin):
CN
The RND Hexalobular Socket Head Cap Screw is engineered for precision and reliability in various applications. The expertly crafted screw ensures a strong connection, making it ideal for fastening components in assembly processes where security and durability are paramount. With a passivated finish, this product not only meets but also exceeds industry standards, ensuring compliance and high performance. Made from A2 stainless steel, it offers excellent resistance to corrosion, adding to its longevity and dependability. The thoughtful design eliminates burrs and sharp edges, providing a smooth and safe handling experience. With versatility in mind, this product is designed to accommodate a range of sizes, ensuring compatibility with different tools and equipment. Perfect for professionals and DIY enthusiasts alike, this screw promises quality and resilience in every application.

No burrs or sharp edges enhance safety during installation
Passivated finish improves durability and longevity of the screw
Complies with 211/65/EU (RoHS) standards for environmental safety
Designed to meet the ISO 14580 standard which ensuring reliable performance
Versatile compatibility with various assembly applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy