RND Stainless Steel, DIN 912, M2mm x 4mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

€35.27

(exc. VAT)

€43.38

(inc. VAT)

RS Stock No.:
492-615
Mfr. Part No.:
RND 610-00492
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M2mm

Length

4mm

Material

Stainless Steel

Length Metric

4mm

Standards Met

DIN 912

COO (Country of Origin):
CN
The RND High quality hex head cap screw is designed for durability and precision, making it an essential component for various applications. Crafted from A2 stainless steel, it features a passivated finish that ensures superior resistance to corrosion, thus extending its lifespan in challenging environments. Additionally, with a clean and safe design that avoids sharp edges or burrs, it guarantees ease in handling and installation. Whether you're a professional tradesperson or a DIY enthusiast, this screw provides the quality and performance you need for secure fastening solutions.

Manufactured from high grade A2 stainless steel for exceptional strength
Passivated finish enhances longevity and prevents corrosion
Meets DIN 912 standards for reliability in various applications
Engineered with no sharp edges for safer handling
Precision design ensures a perfect fit in compatible components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy