RS PRO Black Carbon Steel Hex Screw, Hex Socket, M5 x 60 mm
- RS Stock No.:
- 606-357
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€33.05
(exc. VAT)
€40.65
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €33.05 | €0.331 |
*price indicative
- RS Stock No.:
- 606-357
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 60mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M5 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 60mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M5 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, Grade 12.9, M5 x 60
RS PRO Socket Head Cap Screws are designed for securing multiple components in a variety of settings. These screws are ideal for applications requiring high tensile strength and corrosion resistance, making them suitable for demanding environments.
Features and Benefits
Hexagon socket head: Allows for easy tightening and loosening with an Allen key, enhancing convenience and efficiency
Grade 12.9 carbon steel: Provides exceptional strength, surpassing conventional hexagon headed bolts, enabling greater clamping force
Bright Zinc Plated (BZP) finish: Offers good resistance to corrosion, extending the lifespan of the screws
DIN 912 compliance: Ensures adherence to international standards for quality and reliability
Cylindrical head design: Facilitates a secure fit and streamlined appearance
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Compatible with conventional sized Allen keys
Thread size: M5, Length: 60 mm, Thread pitch: 0.8 mm
Finish: Clear Passivated, Zinc
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M5 x 60 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 14 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 45 mm
