RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 65 mm

Subtotal (1 bag of 50 units)*

€21.82

(exc. VAT)

€26.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€21.82€0.436

*price indicative

RS Stock No.:
606-360
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M6

Length

65mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M6

Grade

12.9

RS PRO Socket Head Cap Screw, M6 x 65, Grade 12.9, BZP


RS PRO offers a high-quality socket head cap screw designed for secure fastening in various industrial applications. This screw is driven by a hexagon wrench or Allen key, providing ease of use and reliable performance. Its main benefit is the combination of high tensile strength and corrosion resistance, making it suitable for demanding environments.

Features and Benefits


Cylindrical head style: Allows for a flush fit in applications, reducing snagging and improving aesthetics

Conforms to DIN 912: Ensures compatibility and reliability in standardised applications

Grade 12.9 steel: Provides high tensile strength for demanding applications

Bright Zinc Plate (BZP) finish: Offers resistance to corrosion, extending the lifespan of the screw

Applications


Manufacturing

Automotive

Construction

Machinery assembly

Additional Information


Conforms to ISO 898-1 standards for mechanical properties

Clear passivated zinc finish for enhanced durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy