RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 6 mm
- RS Stock No.:
- 606-481
- Manufacturer:
- RS PRO
Subtotal (1 bag of 200 units)*
€29.09
(exc. VAT)
€35.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €29.09 | €0.145 |
*price indicative
- RS Stock No.:
- 606-481
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 6mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M6 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 6mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M6 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M6 x 8, Grade 12.9, DIN 912
RS PRO offers a high-quality Socket Head Cap Screw designed for secure fastening in various industrial applications. Made from Grade 12.9 carbon steel, this screw provides exceptional strength and durability. It is ideal for use where high tensile strength is required, ensuring reliable performance in demanding environments.
Features and Benefits
Cylindrical head style: Allows for a clean and flush finish, ideal for tight spaces
Conforms to DIN 912: Ensures compatibility and standardisation across applications
Grade 12.9 steel: Provides high tensile strength and durability
Self-colour finish: Offers a natural appearance and corrosion resistance
Applications
Manufacturing
Automotive
Construction
Machinery assembly
Additional Information
Conforms to ISO 898-1 standards
Driven by a hexagon wrench/Allen key for ease of installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 65 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 120 mm
