RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 65 mm
- RS Stock No.:
- 606-483
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€48.48
(exc. VAT)
€59.63
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €48.48 | €0.485 |
*price indicative
- RS Stock No.:
- 606-483
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 65mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M6 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 65mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M6 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M6 x 65 mm, Grade 12.9
This RS PRO Socket Head Cap Screw is a high-strength fastener designed for applications requiring reliable and robust connections. Made from Grade 12.9 carbon steel, it is ideal for use in demanding environments where durability is essential. The screw features a cylindrical head style and is driven by a hexagon wrench or Allen key, providing ease of installation and removal.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a smooth surface finish
Conforms to DIN 912: Ensures compatibility with international standards for quality and performance
Grade 12.9 steel: Offers high tensile strength, making it suitable for heavy-duty applications
Self-colour finish: Provides a natural appearance and resistance to corrosion
Applications
Manufacturing
Engineering
Automotive
Construction
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M6 x 65 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 6 mm
