RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 100 mm
- RS Stock No.:
- 606-365
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€48.68
(exc. VAT)
€59.88
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €48.68 | €0.974 |
*price indicative
- RS Stock No.:
- 606-365
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 100mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M6 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 100mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M6 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, Grade 12.9, M6 x 100 mm
RS PRO socket head cap screws are designed to securely fasten components in a wide range of industrial applications. These screws are ideal for projects requiring high tensile strength and durability, such as in automotive and wind farm industries. The bright zinc plated finish provides excellent corrosion resistance, ensuring longevity and reliability.
Features and Benefits
Hexagon socket head design: Allows for easy tightening and loosening with an Allen key, enhancing convenience and efficiency
Grade 12.9 carbon steel: Provides superior strength compared to conventional hexagon headed bolts, allowing for greater clamping force
Bright Zinc Plated (BZP) finish: Offers good resistance to corrosion, extending the lifespan of the screws
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various applications
Reduced assembly time: Stronger clamping force means fewer screws may be needed, saving time and reducing costs
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Metric thread size M6 with a length of 100 mm
Clear passivated zinc finish for enhanced durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M6 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 150 mm
