RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 120 mm

Subtotal (1 bag of 50 units)*

€54.54

(exc. VAT)

€67.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 24 November 2026
  • Plus 9 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€54.54€1.091

*price indicative

RS Stock No.:
606-492
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M6

Length

120mm

Head Shape

Hex

Drive Type

Hex Socket

Material

Carbon Steel

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M6

Grade

12.9

RS PRO Socket Head Cap Screw, M6 x 120, Grade 12.9, DIN 912


RS PRO Socket Head Cap Screws are essential fastening components designed for high-strength applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly in various industrial settings. The main benefit of these screws is their ability to withstand high tensile loads due to their Grade 12.9 steel construction.

Features and Benefits


Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish

Conforms to DIN 912: Ensures compatibility and reliability in standardised applications

Grade 12.9 steel: Offers high tensile strength for demanding applications

Self-colour finish: Provides a natural look and corrosion resistance

Applications


Manufacturing

Automotive

Machinery assembly

Engineering projects

Additional Information


Standards Met: DIN 912, ISO 898-1

Material: Carbon Steel

Thread Type: Metric

Thread Pitch: 1 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy