RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 100 mm
- RS Stock No.:
- 606-489
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€31.86
(exc. VAT)
€39.19
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €31.86 | €0.637 |
*price indicative
- RS Stock No.:
- 606-489
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 100mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M6 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 100mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M6 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M6 x 100, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in environments where precision and reliability are paramount, providing a secure and robust connection. Made from Grade 12.9 carbon steel, they offer exceptional tensile strength and durability.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish
Conforms to DIN 912: Ensures compatibility with industry standards for reliable performance
Grade 12.9 steel: Offers high tensile strength for demanding applications
Self-colour finish: Provides a natural look and corrosion resistance
Applications
Automotive industry
Machinery assembly
Engineering projects
Construction
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Driven by a hexagon wrench/Allen key for ease of installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M6 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 75 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 150 mm
