RS PRO Black Carbon Steel Hex Screw, Hex Socket, M5 x 110 mm
- RS Stock No.:
- 606-413
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€80.80
(exc. VAT)
€99.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €80.80 | €0.808 |
*price indicative
- RS Stock No.:
- 606-413
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 110mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M5 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 110mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M5 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M5 x 110 mm, Grade 12.9 Carbon Steel
RS PRO Socket Head Cap Screws are designed to securely affix multiple components together, offering exceptional strength and reliability. Manufactured from grade 12.9 carbon steel, these screws are ideal for applications requiring high tensile strength. The hexagon socket head allows for easy tightening and loosening using an Allen key, making them a versatile choice for various industrial settings.
Features and Benefits
Hexagon socket head: Enables easy tightening and loosening with an Allen key, providing convenience over traditional tools
Grade 12.9 carbon steel: Offers superior strength compared to conventional hexagon headed bolts, allowing for greater clamping force
Cylindrical head design: Provides a clean and professional finish, suitable for internal applications
Self-colour finish: Ideal for environments not exposed to moisture, ensuring longevity and durability
Conforms to DIN 912 specifications: Ensures compliance with industry standards for quality and performance
Applications
Automotive industry
Wind farms
Manufacturing projects
Repair and maintenance tasks
Additional Information
Conforms to ISO 898-1 standards
Metric thread type with a pitch of 0.8 mm
Suitable for use with conventional sized Allen keys
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 15mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 100mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 65mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 60mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 120mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 55mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 90mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M5 x 45mm
