RS PRO Black Stainless Steel Hex Screw, Hex, M6 x 55 mm
- RS Stock No.:
- 606-467
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€23.03
(exc. VAT)
€28.33
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 08 December 2026
- Plus 14 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €23.03 | €0.461 |
*price indicative
- RS Stock No.:
- 606-467
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 55mm | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 55mm | ||
Head Shape Hex | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M6 | ||
RS PRO Socket Head Cap Screw, M6 x 55, A2 Stainless Steel
RS PRO Socket Head Cap Screws are designed for use in applications requiring a strong, reliable fastening solution. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly in various industrial settings. The main benefit of these screws is their excellent resistance to corrosion, thanks to the A2 stainless steel construction.
Features and Benefits
Cylindrical head style: Provides a clean and professional finish
Conforms to DIN 912: Ensures compatibility and reliability in standard applications
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability
Applications
Manufacturing
Automotive
Construction
Engineering
Additional Information
Key standards: Conforms to DIN 912 for assured quality and compatibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 14 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 8 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 90 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 100 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 80 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 75 mm
- RS PRO Black Steel Hex Socket Cap Screw M6 x 55 mm
