RS PRO Black Stainless Steel Hex Screw, Hex, M6 x 80 mm
- RS Stock No.:
- 606-469
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 99 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €16.16 | €0.646 |
*price indicative
- RS Stock No.:
- 606-469
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 80mm | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 80mm | ||
Head Shape Hex | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M6 | ||
RS PRO Socket Head Cap Screw, M6 x 80 mm, A2 Stainless Steel
RS PRO Socket Head Cap Screws are designed for secure fastening in various industrial applications. These screws are driven by a hexagon wrench or Allen key, providing a reliable and robust connection. Made from A2 stainless steel, they offer excellent resistance to corrosion, making them ideal for use in harsh environments.
Features and Benefits
Cylindrical head style: Ensures a flush fit with the surface, providing a neat and professional finish
Conforms to DIN 912: Guarantees compatibility with standardised components and systems
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability and longevity
Applications
Manufacturing
Construction
Automotive
Marine environments
Additional Information
Key standards: Conforms to DIN 912 for consistent quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M6 x 14 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 8 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 55 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 90 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 100 mm
- RS PRO Black Stainless Steel Hex Screw M6 x 75 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 80 mm
