RS PRO Black Stainless Steel Hex Screw, Hex, M8 x 65 mm
- RS Stock No.:
- 606-472
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€28.76
(exc. VAT)
€35.37
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €28.76 | €1.15 |
*price indicative
- RS Stock No.:
- 606-472
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 65mm | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 65mm | ||
Head Shape Hex | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M8 | ||
RS PRO A2-70 Stainless Steel Socket Head Cap Screws, M8 x 65 mm
These RS PRO A2-70 stainless steel socket head cap screws are designed for secure fastening in various industrial applications. With a cylindrical head style and driven by a hexagon wrench or Allen key, they provide a reliable and robust solution for assembly needs. The main benefit is their superb resistance to corrosion, making them ideal for use in harsh environments.
Features and Benefits
Cylindrical head style: Ensures a secure and flush fit in applications
Conforms to DIN 912: Meets international standards for quality and reliability
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing longevity
Metric thread size M8: Suitable for a wide range of metric applications
Length of 65 mm: Provides versatility for various assembly requirements
Applications
Manufacturing
Construction
Automotive
Marine environments
Additional Information
Key standards: Conforms to DIN 912
Material specification: A2 304 Stainless Steel
Thread pitch: 1.25 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M8 x 110 mm
- RS PRO Black Stainless Steel Hex Screw M8 x 70 mm
- RS PRO Black Stainless Steel Hex Screw M8 x 100 mm
- RS PRO Black Stainless Steel Hex Screw M8 x 120 mm
- RS PRO Black Steel Hex Socket Cap Screw M8 x 65 mm
- RS PRO Bright Zinc Steel Hex Socket Cap Screw M8 x 65 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M8 x 55 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M8 x 12 mm
