RS PRO Black Stainless Steel Hex Screw, Hex, M8 x 120 mm

Subtotal (1 bag of 10 units)*

€17.28

(exc. VAT)

€21.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€17.28€1.728

*price indicative

RS Stock No.:
606-476
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M8

Length

120mm

Head Shape

Hex

Material

Stainless Steel

Drive Type

Hex

Finish

Black

Standards/Approvals

DIN 912

Screw Diameter

M8

RS PRO Socket Head Cap Screws, M8 x 120, A2 Stainless Steel


These RS PRO Socket Head Cap Screws are designed for secure fastening in various industrial applications. Made from A2 stainless steel, they offer excellent corrosion resistance, making them ideal for use in harsh environments. The screws conform to DIN 912 standards, ensuring reliability and compatibility with existing systems.

Features and Benefits


Cylindrical head style: Provides a clean and professional finish

Conforms to DIN 912: Ensures compatibility and standardisation

A2 Stainless Steel material: Offers superb resistance to corrosion

Driven by a hexagon wrench/Allen key: Allows for easy and secure installation

Metric thread size M8: Suitable for a wide range of applications

Applications


Automotive industry

Construction projects

Machinery assembly

Marine environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy