RS PRO Black Stainless Steel Hex Screw, Hex, M8 x 110 mm
- RS Stock No.:
- 606-475
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€17.05
(exc. VAT)
€20.97
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.05 | €1.705 |
*price indicative
- RS Stock No.:
- 606-475
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 110mm | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 110mm | ||
Head Shape Hex | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M8 | ||
RS PRO Socket Head Cap Screw, M8 x 110 mm, A2 Stainless Steel
RS PRO Socket Head Cap Screws are designed for secure fastening in a variety of industrial applications. These screws are driven by a hexagon wrench or Allen key, providing a reliable and robust solution for assembly tasks. Made from A2 stainless steel, they offer excellent corrosion resistance, making them ideal for use in harsh environments.
Features and Benefits
Cylindrical head style: Ensures a flush fit with the surface, reducing snagging and improving aesthetics
Conforms to DIN 912: Guarantees compatibility and reliability in standardised applications
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability and longevity
Metric thread size M8: Provides compatibility with a wide range of metric components
Thread pitch of 1.25 mm: Ensures precise and secure fastening
Applications
Manufacturing
Automotive
Construction
Marine environments
Additional Information
Key standards: Conforms to DIN 912 for standardised use
Material: A2 304 stainless steel for enhanced corrosion resistance
Thread type: Metric for compatibility with international systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M8 x 70 mm
- RS PRO Black Stainless Steel Hex Screw M8 x 100 mm
- RS PRO Black Stainless Steel Hex Screw M8 x 65 mm
- RS PRO Black Stainless Steel Hex Screw M8 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M8 x 55 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M8 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Button Screw M8 x 30 mm
