Festo Steel Socket Screw, M4 mm x 10 mm
- RS Stock No.:
- 647-266
- Mfr. Part No.:
- DIN 84-M4X10-4.8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€0.72
(exc. VAT)
€0.89
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.72 |
*price indicative
- RS Stock No.:
- 647-266
- Mfr. Part No.:
- DIN 84-M4X10-4.8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Screw | |
| Length | 10mm | |
| Head Shape | Socket | |
| Material | Steel | |
| Standards/Approvals | DIN 84 | |
| Screw Diameter | M4 mm | |
| Grade | 4.8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Screw | ||
Length 10mm | ||
Head Shape Socket | ||
Material Steel | ||
Standards/Approvals DIN 84 | ||
Screw Diameter M4 mm | ||
Grade 4.8 | ||
- COO (Country of Origin):
- TW
The Festo socket head screw is expertly designed to meet the rigorous demands of various applications, ensuring robust and reliable performance. This fastener is based on the esteemed DIN 84 standard, offering an ideal solution for securing components with precision. Its construction adheres to the highest manufacturing standards, making it suitable for a wide range of general operating conditions. The screw's design allows for effective fastening, providing the necessary strength and stability in your projects. As part of festo's commitment to quality, this socket head screw is crafted for compatibility and durability, ensuring longevity in practical use. Ideal for professionals who require dependable and efficient fastening solutions, this product embodies festo's dedication to engineering excellence.
Designed to perform under general operating conditions offering versatility
Provides a secure and stable fastening solution enhancing connection strength
Constructed for durability guaranteeing longevity in various applications
Ideal for professionals seeking high-quality fastening products
Related links
- Festo Steel Socket Screw, M6 mm x 12 mm
- Festo Steel Socket Screw, M3 mm x 35 mm
- Festo Steel Socket Screw, M6 x 18 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, M4 x 10 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M4 x 10 mm
- RS PRO Bright Zinc Steel Hex Socket Button Screw, M4 x 10 mm
- RS PRO Hex Socket Cap Screw, M4 x 10 mm
- RS PRO Bright Zinc Steel Hex Socket Button Screw, M4 x 8 mm
