Festo Steel Socket Screw, M3 mm x 35 mm

Subtotal (1 unit)*

€0.72

(exc. VAT)

€0.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 184 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.72

*price indicative

RS Stock No.:
650-274
Mfr. Part No.:
DIN 84-M3X35-4.8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Screw

Length

35mm

Head Shape

Socket

Material

Steel

Standards/Approvals

DIN 84

Screw Diameter

M3 mm

COO (Country of Origin):
DE
The Festo socket head screw is engineered to provide reliable fastening solutions across various applications. With its robust construction according to the DIN 84 standard, this screw ensures optimal performance and durability. Designed for general operating conditions, it meets stringent quality standards, making it an ideal choice for both professional and industrial environments. The screw’s LABS (PWIS) conformity aligns with VDMA24364-C1-L specifications, ensuring it meets the industry's requirements for cleanliness and safety in sensitive applications. The product reflects festo's commitment to innovation and quality, positioning it as a dependable component in any assembly or maintenance task.

LABS (PWIS) conformity ensures compatibility in sensitive environments maintaining cleanliness

Designed for general operating conditions making it versatile for various applications

Manufactured by festo a leader in quality engineering and innovative solutions

Suitable for professional and industrial use supporting high-performance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy