Festo Steel Socket Screw, M6 x 18 mm
- RS Stock No.:
- 651-189
- Mfr. Part No.:
- DIN 84-M6X18-4.8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€0.72
(exc. VAT)
€0.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.72 |
*price indicative
- RS Stock No.:
- 651-189
- Mfr. Part No.:
- DIN 84-M6X18-4.8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Screw | |
| Length | 18mm | |
| Head Shape | Socket | |
| Material | Steel | |
| Standards/Approvals | DIN 84 | |
| Screw Diameter | M6 | |
| Grade | 4.8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Screw | ||
Length 18mm | ||
Head Shape Socket | ||
Material Steel | ||
Standards/Approvals DIN 84 | ||
Screw Diameter M6 | ||
Grade 4.8 | ||
- COO (Country of Origin):
- DE
The Festo socket head screw is expertly designed for precision fastening in various applications, adhering to the stringent standards outlined in DIN 84. With its robust construction, this socket head screw ensures exceptional performance under general operating conditions, making it an ideal choice for both industrial and commercial uses. The product has been crafted with a focus on reliability and durability, perfect for enhancing the efficiency of mechanical systems. By integrating high-quality materials, it supports effective and secure assembly, contributing to the longevity of machinery while meeting the specific requirements set by industry norms.
Designed to conform to LABS (PWIS) conformity according to VDMA24364-C1-L which ensuring low contamination risk
Ideal for general operating conditions supporting a wide range of mechanical assembly needs
Manufactured by festo a leader in automation technology which ensuring premium quality and performance
Subject to change which allows for continuous improvements and adaptations to meet evolving industry needs
Related links
- Festo Steel Socket Screw, M6 mm x 12 mm
- Festo Steel Socket Screw, M4 mm x 10 mm
- Festo Steel Socket Screw, M3 mm x 35 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 18 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 10 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M6 x 10 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 18 mm
- RS PRO Black Carbon Steel Hex Screw M4 x 18 mm
