Parker Galvanised Steel Hex Screw, M6 x 25 mm

Subtotal (1 box of 50 units)*

€46.80

(exc. VAT)

€57.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€46.80€0.936

*price indicative

RS Stock No.:
280-8023
Mfr. Part No.:
ASA2X
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Socket Screw

Thread

M6

Length

25mm

Head Shape

Hex

Material

Steel

Finish

Galvanised

Standards/Approvals

DIN 3015-1

Screw Diameter

M6

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO-Tube Clamps according DIN 3015-1 for normal mechanical requirements are available in nine standard sizes.

Secure and Reliable tube

Related links