Bahco 17-Piece 3/4 in Hexagon Socket Set
- RS Stock No.:
- 171-823
- Mfr. Part No.:
- SLX 17AF
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€462.72
(exc. VAT)
€569.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.72 |
*price indicative
- RS Stock No.:
- 171-823
- Mfr. Part No.:
- SLX 17AF
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 17 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 430mm | |
| Finish | Matt | |
| Material | Alloy Steel | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Set Contents | 12 x 3/4" Hex Sockets, 1 x 3/4" Extension Bar, 1 x Telescopic Handle, 1 x 3/4" Sliding T-Bar Head, 1 x 3/4" Ratchet Head 24 Teeth/15° Action Angle | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 17 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 430mm | ||
Finish Matt | ||
Material Alloy Steel | ||
Non-Sparking No | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Set Contents 12 x 3/4" Hex Sockets, 1 x 3/4" Extension Bar, 1 x Telescopic Handle, 1 x 3/4" Sliding T-Bar Head, 1 x 3/4" Ratchet Head 24 Teeth/15° Action Angle | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Socket Set, 3/4in Drive size, 17 Piece Count - SLX 17AF
This socket set provides a comprehensive selection of hexagon sockets and drive accessories for industrial maintenance and assembly tasks. Designed for heavy-duty torque transmission, it supplies a range of large hex sizes with a 3/4 square drive and a matt finish, packaged in a robust plastic case for workshop organisation.
Features & Benefits
• 12 hex sizes from 11/16 to 2 for wide-size coverage
• 3/4 ratchet 24 teeth 15° action for fine indexing
• High-performance alloy steel construction for torque resilience
• Telescopic handle extends 500>815mm to increase leverage
• 200mm and 400mm extension bars for deep recess access
• Sliding T-bar head adds flexible manual turning options
• 3/4 ratchet 24 teeth 15° action for fine indexing
• High-performance alloy steel construction for torque resilience
• Telescopic handle extends 500>815mm to increase leverage
• 200mm and 400mm extension bars for deep recess access
• Sliding T-bar head adds flexible manual turning options
Applications
• Suitable for tightening large fasteners on assembly lines
• Ideal for maintenance of industrial gearboxes and drives
• Used for heavy plant equipment servicing in factories
• Can be used for large-bore electrical panel installations
• Suitable for automation rig build and mechanical overhaul tasks
• Ideal for maintenance of industrial gearboxes and drives
• Used for heavy plant equipment servicing in factories
• Can be used for large-bore electrical panel installations
• Suitable for automation rig build and mechanical overhaul tasks
What standards relate to the tool geometry and fitment?
Socket profiles conform to DIN 3120 and ISO 1174 ensuring correct hex engagement and interchangeability.
How is the kit packaged for transport and storage?
Components are housed in a high-density polythene case sized 430mm x 375mm x 70mm for secure organisation.
What range of torque reach is supported by the handle options?
Leverage is adjustable via a telescopic handle 500 to 815mm Plus extension bars 200mm and 400mm to access recessed fasteners.
Which components enable both Rapid and controlled rotation?
The 24-tooth ratchet head delivers quick reversal with a 15° swing arc while the sliding T-bar permits measured manual turning.
Related links
- Bahco 17-Piece 3/4 in Standard Socket Set
- Facom 17-Piece 3/4 in Hexagon Socket Set
- SAM 17-Piece 3/4 in Hexagon Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- IRIMO 17-Piece 3/4 Hexagon Socket Set
- Facom 17-Piece 3/8 in Hexagon Socket Set
- Gedore 17-Piece 3/8 in Hexagon Socket Set
- Gedore 17-Piece 1/4 in Hexagon Socket Set
