BETA 17-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 225-6877
- Mfr. Part No.:
- 910A/SB17
- Manufacturer:
- BETA
Subtotal (1 unit)*
€150.89
(exc. VAT)
€185.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.89 |
*price indicative
- RS Stock No.:
- 225-6877
- Mfr. Part No.:
- 910A/SB17
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 17 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 17 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA set of 17 hexagon socket has 3/8 inch drive size and consists of different socket size.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 17-Piece 3/8 in Hexagon Socket Set
- BETA 21-Piece 3/8 in Hexagon Socket Set
- BETA 26-Piece 3/8 in Hexagon Socket Set
- BETA 13-Piece 3/8 in Hexagon Socket Set
- Facom 17-Piece 3/8 in Hexagon Socket Set
- Gedore 17-Piece 3/8 in Hexagon Socket Set
- BETA 17-Piece 3/4 in Hexagon Socket Accessory
- BETA 17-Piece 3/4 in Bi-Hexagonal Socket Set
