Facom 17-Piece 3/4 in Hexagon Socket Set
- RS Stock No.:
- 235-5052
- Mfr. Part No.:
- KL.411
- Manufacturer:
- Facom
Subtotal (1 unit)*
€840.69
(exc. VAT)
€1,034.05
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €840.69 |
*price indicative
- RS Stock No.:
- 235-5052
- Mfr. Part No.:
- KL.411
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 17 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 19 , 21 , 22 , 24 , 27 , 30 , 32 , 34 , 36 , 41 , 46 , 50 , 55 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Sliding Handle, Sockets, Ratchet, Extensions | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 17 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 19 , 21 , 22 , 24 , 27 , 30 , 32 , 34 , 36 , 41 , 46 , 50 , 55 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Sliding Handle, Sockets, Ratchet, Extensions | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this 3/4'' Socket module, it is set of 17 elements. The sets size ranges from 19 to 55 mm.
It is a set of hexagonal sockets (burr free)
Related links
- Facom 17-Piece 3/8 in Hexagon Socket Set
- Facom 17-Piece 3/4 in 6 Point Socket Set
- Facom 17-Piece 3/8 in 6 Point Socket Set
- Facom 17-Piece 3/8 in Angular Insulated Tool Set VDE/1000V Approved
- SAM 17-Piece 3/4 in Hexagon Socket Set
- IRIMO 17-Piece 3/4 Hexagon Socket Set
- Facom 15-Piece 3/4 in 12 Point Socket Set
- Bahco 17-Piece 3/4 in Hexagon Socket Set
