Bahco 24-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 171-967
- Mfr. Part No.:
- SL24
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-967
- Mfr. Part No.:
- SL24
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 24 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 160mm | |
| Finish | Matt | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 24 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 160mm | ||
Finish Matt | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Socket Set, 1/4in Drive size, 24 Pieces - SL24
This socket set provides a Compact 1/4in square drive toolkit designed for precision fastening and general maintenance in electrical, electronics, mechanical and automation environments. The set combines a narrow-head ratchet with a curated selection of metric hexagon sockets and screwdriver bits to address confined-access fastening tasks while remaining portable for on-site and workshop use.
Features & Benefits
• 72-tooth ratchet action enables fine 5° incremental movement
• Quick-release mechanism allows fast socket changes
• High-performance alloy steel construction delivers long wear life
• Matte finish reduces glare and surface reflections
• Includes universal joint for angled access in tight spaces
• Locking extension secures sockets during extended reach
• Quick-release mechanism allows fast socket changes
• High-performance alloy steel construction delivers long wear life
• Matte finish reduces glare and surface reflections
• Includes universal joint for angled access in tight spaces
• Locking extension secures sockets during extended reach
Applications
• Suitable for assembly work on control panels and enclosures
• Ideal for servicing PCB-mounted connectors in electronics
• Used for minor mechanical adjustments on automation equipment
• Can be used for wiring terminations and component fastening in electrical systems
• Ideal for servicing PCB-mounted connectors in electronics
• Used for minor mechanical adjustments on automation equipment
• Can be used for wiring terminations and component fastening in electrical systems
What bit types are included for crosshead and slotted screws?
The kit contains multiple Phillips heads PH1, PH2, PH3 and slotted bits 4mm and 5mm for varied screw profiles.
How does the set handle TORX and Pozidriv fasteners?
It provides TORX sizes T10, T15, T20 and T25 Plus Pozidriv PZ1, PZ2 and PZ3 for common industrial fasteners.
What accessory supports work at extended reach or awkward angles?
A 100mm locking extension bar and a smooth-operation universal joint are supplied to maintain torque transmission at reach or angle.
How is the kit stored and transported?
Components are supplied in a high-density polyethylene case sized 35mm x165mm x85mm for organised storage and portability.
Related links
- Teng Tools 24-Piece 1/4 in Hexagon Socket Set
- Facom 24-Piece 1/4 in Hexagon Socket Set
- Bahco 24-Piece 1/2 in Standard Socket Set
- ITL Insulated Tools Ltd 24-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
- SAM 24-Piece 1/2 in Hexagon Socket Set
- Bahco 25-Piece 1/4 in Hexagon Socket Set
- Bahco 12-Piece 1/4 in Hexagon Socket Set
- Bahco 13-Piece 1/4 in Hexagon Socket Set
