Bahco 13-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 171-593
- Mfr. Part No.:
- 6713MH
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€83.35
(exc. VAT)
€102.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.35 |
*price indicative
- RS Stock No.:
- 171-593
- Mfr. Part No.:
- 6713MH
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 13 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Polished | |
| Material | Alloy Steel | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Set Contents | 13 x 6700Sm 1/4" Square Drive Socket Hex Profile Metric | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 13 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Polished | ||
Material Alloy Steel | ||
Non-Sparking No | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Set Contents 13 x 6700Sm 1/4" Square Drive Socket Hex Profile Metric | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/4" Square Drive Socket Set with Metric Hex Profile - 13 Pcs/Rail
The Bahco Tools Square Drive Socket Set is meticulously designed for professionals and enthusiasts alike, combining precision with durability. The high polished finish provides resistance against wear and tear, while the metric hex profile ensures a perfect fit for a variety of fasteners. Each socket within this collection is crafted from high performance alloy steel, promising reliability under pressure. Accompanied by a thoughtfully organised rail, this 13 piece set keeps your tools neatly arranged, making access effortless. Whether you're a mechanic, an engineer, or simply tackling home projects, this versatile set empowers you with unparalleled torque and control to achieve superior results effortlessly.
Knurled shank enables quick and easy finger turning
Dynamic Drive profile design minimises wear on fasteners
Sockets cater to a comprehensive range of fastener sizes
Complies with ISO 1174 and DIN 3120 standards for quality assurance
Rail organisation
Related links
- Bahco 13-Piece 1/4 in Hexagon Socket Set
- MTI 13-Piece 1/4 in Hexagon Socket Set
- Wera 13-Piece 1/4 in Hexagon Socket Set
- BETA 13-Piece 1/4 in Hexagon Socket Set
- BETA 13-Piece 1/2 in Hexagon Socket Set
- IRIMO 13-Piece 1/4 in Hexagon Socket Set
- Bahco 13-Piece 1/2 in Hexagon Impact Socket
- Facom 13-Piece 1/2 in;3/8 in Hexagon Socket Set
