Bahco 24-Piece 3/4 in Square Socket Set
- RS Stock No.:
- 172-068
- Mfr. Part No.:
- 8840M
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,873.52
(exc. VAT)
€2,304.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,873.52 |
*price indicative
- RS Stock No.:
- 172-068
- Mfr. Part No.:
- 8840M
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 24 | |
| Socket Type | Square | |
| Insulated | No | |
| Overall Length | 595mm | |
| Finish | Polished | |
| Material | Alloy Steel | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 24 | ||
Socket Type Square | ||
Insulated No | ||
Overall Length 595mm | ||
Finish Polished | ||
Material Alloy Steel | ||
Non-Sparking No | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 3/4" Square Drive Socket Set with Metric Bi-Hex Profile - 24 Pcs
The Bahco Tools 3/4 inch Square Drive Socket Set is designed for the professional and the enthusiast alike, providing an essential collection of tools for various automotive and mechanical tasks. With a meticulously crafted 24 piece assembly, this socket set features a highly polished finish and is constructed from high performance alloy steel, ensuring durability and reliability throughout its use. The inclusion of multiple sizes from 19 mm to 60 mm caters to a wide variety of applications, making this set versatile for any job. Each piece is stored neatly in a robust metal case, ensuring that your tools are organised and protected against damage. With its ergonomic design and superior construction, this socket set stands out as a must-have for anyone seeking quality and efficiency in their toolkit.
Includes a robust metal case for secure storage and transport
Sockets have a polished finish for ease of use and maintenance
Ergonomic design improves comfort during operation
Conforms to international standards for quality and reliability
Universal handle compatible with various socket sizes
Includes reversible ratchet and various adaptors for different needs
Compact design maximizes convenience and portability
Related links
- Bahco 23-Piece 3/4 in Square Socket Set
- HAZET 18-Piece 3/4 in Square Socket Set
- STAHLWILLE 24-Piece 3/4 in Hexagon Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 8-Piece 1/4 in Square Socket Set
- Bahco 22-Piece 3/8 in Square Socket Set
- Bahco 9-Piece 3/8 in Square Socket Set
- Bahco 24-Piece 1/2 in Standard Socket Set
