STAHLWILLE 24-Piece 3/4 in Hexagon Socket Set
- RS Stock No.:
- 268-4322
- Mfr. Part No.:
- 96050104
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€1,039.58
(exc. VAT)
€1,278.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,039.58 |
*price indicative
- RS Stock No.:
- 268-4322
- Mfr. Part No.:
- 96050104
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 24 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Overall Length | 580mm | |
| Material | Sheet Steel | |
| Drive Type | Square | |
| Set Contents | 2 Extensions No 559/8 (200 mm), 24, 34, 1 Ratchet No 552, 30, 10 Sockets with Hexagon No 55: 22, 36, No 559/16, 27, 32, 41, 46, 50 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 24 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Overall Length 580mm | ||
Material Sheet Steel | ||
Drive Type Square | ||
Set Contents 2 Extensions No 559/8 (200 mm), 24, 34, 1 Ratchet No 552, 30, 10 Sockets with Hexagon No 55: 22, 36, No 559/16, 27, 32, 41, 46, 50 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE socket wrench set is available in a stable sheet steel case. It consist of hex sockets, ratchet, universal joint, T handle.
16 tools
Weight is 13965 g
Related links
- STAHLWILLE 24-Piece 3/8 in Bi-Hexagonal Socket Set
- STAHLWILLE 24-Piece 1/4 in Quick Release Socket Set
- Teng Tools 24-Piece 1/4 in Hexagon Socket Set
- Facom 24-Piece 1/4 in Hexagon Socket Set
- Bahco 24-Piece 1/4 in Hexagon Socket Set
- Bahco 15-Piece 3/4 in Hexagon Socket Set
- Facom 17-Piece 3/4 in Hexagon Socket Set
- SAM 17-Piece 3/4 in Hexagon Socket Set
