Bahco 8-Piece 1/4 in Square Socket Set
- RS Stock No.:
- 171-795
- Mfr. Part No.:
- 6708DMB
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€173.03
(exc. VAT)
€212.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.03 |
*price indicative
- RS Stock No.:
- 171-795
- Mfr. Part No.:
- 6708DMB
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 8 | |
| Socket Type | Square | |
| Insulated | No | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Drive Type | Square | |
| Set Contents | 8 x A6800Dm 1/4" Square Drive Socket Bi-Hex Profile Metric | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 8 | ||
Socket Type Square | ||
Insulated No | ||
Finish Polished | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Drive Type Square | ||
Set Contents 8 x A6800Dm 1/4" Square Drive Socket Bi-Hex Profile Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/4" Square Drive Deep Socket Set with Metric Bi-Hex Profile - 8 Pcs/Rail
The Bahco Tools Square Drive Deep Socket Set is meticulously crafted to elevate your toolkit. Designed for both precision and accessibility, this 8 piece socket set ensures that even the most challenging tasks can be completed with ease. Its thin walled design allows for access in tight spaces, making it indispensable for professionals in the aerospace industry. With a sleek, polished finish, these sockets not only perform exceptionally but also maintain an elegant appearance, solidifying their place as an essential addition to your toolbox.
Thin walled design enables better access to restricted spaces
Dynamic Drive profile optimises load distribution reducing wear
Knurled shank allows for finger turning of free running fastener
Compliant with ISO 1174 and DIN 3120 standards for reliabilit
Related links
- HAZET 30-Piece 1/4 in Square Socket Set
- HAZET 33-Piece 1/4 in Square Socket Set
- HAZET 47-Piece 1/4 in Square Socket Set
- Facom 38-Piece 1/4 in Square Socket Set
- HAZET 38-Piece 1/4 in Square Socket Set
- Bahco 24-Piece 3/4 in Square Socket Set
- Bahco 23-Piece 3/4 in Square Socket Set
- Bahco 8-Piece Spanner Set 19/32 x 11/16 3/8 x 7/16 5/16 x 11/32
