SAM 9-Piece 3/8 in Socket
- RS Stock No.:
- 209-357
- Mfr. Part No.:
- JP-9R
- Manufacturer:
- SAM
Subtotal (1 unit)*
€59.95
(exc. VAT)
€73.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.95 |
*price indicative
- RS Stock No.:
- 209-357
- Mfr. Part No.:
- JP-9R
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Finish | Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 1711-1, DIN 899, NF ISO 2725-1, DIN 3124 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Finish Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 1711-1, DIN 899, NF ISO 2725-1, DIN 3124 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JP-9R
The SAM Outillage Sockets brings efficiency and organisation right to your workshop. Each socket is forged from durable chrome vanadium steel with a polished chrome plate finish, ensuring long lasting performance. Supplied on a practical storage rack, it allows for quick access and easy management. With the potential to fit into tool trolleys or roller cases, these sockets are particularly adept at streamlining your workflow, making it easy to locate the right tool when you need it most. With standards compliance, you can trust the quality and reliability of this product for all your fastening tasks.
Lightweight design makes it easy to carry without sacrificing strength
Compatible with a variety of junior accessories
Fits seamlessly into tool trolleys and roller cases for convenience
Supports various common tightening applications efficiently
Related links
- SAM 9-Piece 1/2 in Socket
- SAM 9-Piece 3/8 in Deep Impact Socket Socket Set
- SAM 9-Piece 1/2→3/8 in Torx Socket Set
- SAM 9-Piece Spanner Set 1/4 in 11/16 in 3/8 in 7/16 in Chrome Vanadium
- SAM 7-Piece 3/8 in Socket
- SAM 1-Piece 3/8 in Socket Set
- Wera 9-Piece 3/8 in Bit Socket Set
- Milwaukee 9-Piece 3/8 in Hexagon Impact Socket
