SAM 9-Piece 1/2 in Socket

Subtotal (1 unit)*

€144.14

(exc. VAT)

€177.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€144.14

*price indicative

RS Stock No.:
208-552
Mfr. Part No.:
SLJ-9R
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Drive Size

1/2in

Number of Pieces

9

Standards/Approvals

DIN 899, DIN 3124, NF ISO 1711-1, NF ISO 2725-1

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

SLJ-9R


The SAM Outillage Long Socket is the ideal solution for professionals seeking reliability and ease of access in their toolbox. Designed for efficiency, each socket delivers exceptional performance in general mechanics, industrial applications, and automotive repairs. The set features a robust construction, providing both durability and simplicity in use. The integrated storage rack keeps your tools neatly organised and within reach, enabling quick selection while saving valuable time on the job.

Quick access to sockets reduces downtime during tasks

Compatible with 3/8" Junior accessories for added versatility

Reliable performance for both professional users and DIY enthusiasts

Lightweight design facilitates ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy