Milwaukee 9-Piece 3/8 in Hexagon Impact Socket

Subtotal (1 unit)*

€34.38

(exc. VAT)

€42.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.38

*price indicative

RS Stock No.:
269-6374
Mfr. Part No.:
4932480454
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Impact Socket

Drive Size

3/8in

Number of Pieces

9

Socket Type

Hexagon

Standards/Approvals

RoHS

Drive Type

Hex

Set Contents

8 x Impact Standard Sockets: 8/10/12/13/16/17/18/19 mm And Socket Rail

COO (Country of Origin):
CN

Milwaukee Impact Socket, 3/8 in Drive size, 9 Pieces - 4932480454


This impact socket set comprises nine metric impact sockets designed for 3/8 inch drive applications. Manufactured from high-quality chrome molybdenum steel, this collection features hexagon impact sockets in various sizes, ranging from 8mm to 19mm. The sockets are neatly organised on a socket rail for efficient storage and accessibility.

Features & Benefits


• Made from durable chrome molybdenum steel for long-lasting performance

• Metric impact sockets suitable for various automotive tools

• Includes popular sizes of 8mm, 10mm, 12mm, 13mm, 16mm, 17mm, 18mm, and 19mm

• Designed for optimal torque transfer in demanding tasks

• Compact 3/8 inch drive size ensures versatility in the workspace

• Organised socket rail simplifies storage and selection

Applications


• Ideal for use in automotive repair and maintenance projects

• Suitable for home mechanics and professional workshops

• Effective in electrical and mechanical assembly tasks

• Useful for technicians requiring a reliable socket set

What materials are used in the construction of the sockets?


The sockets are manufactured from high-quality chrome molybdenum steel, offering excellent strength and durability for demanding applications.

How do the metric sizes benefit users in their work?


Metric sizes provide compatibility with a wide range of fasteners, enhancing versatility and ensuring that users can work efficiently on various tasks.

Are there specific advantages of using hexagon impact sockets?


Hexagon impact sockets are designed to grip fasteners securely, reducing the risk of stripping, which is particularly beneficial when dealing with stubborn bolts.

How can the socket rail improve workspace organisation?


The socket rail allows for easy storage and quick access to each size, helping to maintain an orderly workspace and speeding up workflow.

What types of jobs are best suited for this impact socket set?


This set is particularly well-suited for automotive repairs, general maintenance, and any mechanical work that requires durable, reliable tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy