SAM 20-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 211-612
- Mfr. Part No.:
- 74-J20MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€254.94
(exc. VAT)
€313.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.94 |
*price indicative
- RS Stock No.:
- 211-612
- Mfr. Part No.:
- 74-J20MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 20 | |
| Socket Type | Hexagon | |
| Finish | Chrome Plated, Polished | |
| Standards/Approvals | SAM TOOL guarantee | |
| Set Contents | 1 x Angular 3/8" Extension, 2 x Straight 3/8" Extensions, 11 x 3/8" Short Bi-Hexagonal Sockets, 1 x 3/8" Joint, 2 x 3/8" Short Hexagonal Sockets, 1 x 3/8" Ratchet with Lever Reversion | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 20 | ||
Socket Type Hexagon | ||
Finish Chrome Plated, Polished | ||
Standards/Approvals SAM TOOL guarantee | ||
Set Contents 1 x Angular 3/8" Extension, 2 x Straight 3/8" Extensions, 11 x 3/8" Short Bi-Hexagonal Sockets, 1 x 3/8" Joint, 2 x 3/8" Short Hexagonal Sockets, 1 x 3/8" Ratchet with Lever Reversion | ||
Drive Type Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
74-J20MM
The SAM Outillage Sockets and accessories module is an essential addition for any professional or DIY enthusiast seeking reliable and versatile tools. Offering a comprehensive selection cleverly arranged in a foam module, this collection ensures that you have the right tools at your fingertips, ready for any task that comes your way. Designed for durability and ease of use, this module caters specifically to 3/8 inch applications, making it perfect for various jobs, from automotive repairs to general maintenance. With a polished chrome plate finish, these sockets not only provide functionality but also present a professional aesthetic that matches the high standards of performance you expect from your tools.
Foam module design keeps tools organised and easily accessible
Guaranteed quality ensures peace of mind while working
Includes both metric and imperial sizes for versatile use
Lightweight construction allows for easy handling without compromising strength
Related links
- SAM 51-Piece 3/8 in Hexagon Socket Set
- SAM 19-Piece 3/8 in Standard Socket Set
- SAM 21-Piece 3/8 in Standard Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- Facom 8-Piece 3/8 in Hexagon Socket Set
- Facom 10-Piece 3/8 in Hexagon Socket Set
- BETA 21-Piece 3/8 in Hexagon Socket Set
- Wera 8-Piece 3/8 in Hexagon Socket Set
