Facom 10-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 235-9789
- Mfr. Part No.:
- JL.40E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€165.77
(exc. VAT)
€203.90
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.77 |
*price indicative
- RS Stock No.:
- 235-9789
- Mfr. Part No.:
- JL.40E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 10 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Standard sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 10 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Standard sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 9-piece 3/8 inch metric 12-point long-reach sockets set on rack contains 9 x 3/8" metric 12-point long-reach sockets J.LA 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 mm. Supplied on metallic rack: CKS.94.
Professional quality
delivers quality, strength and performance
Related links
- Facom 10-Piece 3/8 in Angular Socket Set
- Facom 8-Piece 3/8 in Hexagon Socket Set
- Facom 7-Piece 3/8 in Hexagon Socket Set
- Facom 10-Piece 3/4 in Hexagon Socket Set
- Gedore 22-Piece 3/8 in Hexagon Socket Set
- Facom 10-Piece 1/4 in Hexagon Socket Set
- Facom 34-Piece 3/8 in 12 Point Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
