Facom 12-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 216-493
- Mfr. Part No.:
- S.40EGRPPB
- Manufacturer:
- Facom
Subtotal (1 kit)*
€79.15
(exc. VAT)
€97.35
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €79.15 |
*price indicative
- RS Stock No.:
- 216-493
- Mfr. Part No.:
- S.40EGRPPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 12 | |
| Socket Type | Standard | |
| Standards/Approvals | RoHS | |
| Set Contents | 10-11-12-13-14-15-16-17-18-19-22-24 mm Ogv Grip Sockets | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 12 | ||
Socket Type Standard | ||
Standards/Approvals RoHS | ||
Set Contents 10-11-12-13-14-15-16-17-18-19-22-24 mm Ogv Grip Sockets | ||
Drive Type 6 Point Socket | ||
- COO (Country of Origin):
- TW
The Facom 1/2 inch 6 point OGV Grip Socket Set includes 12 sockets mounted on a magnetic rack, designed for optimal convenience and accessibility. These sockets are effective not only on nuts in good condition but also on rounded or corroded bolts, ensuring a secure grip and reliable torque. The OGV GRIP design enhances performance, making this set ideal for a wide range of automotive and mechanical tasks.
Magnetic locking rack
Magnetic base protected by a rubber layer
360° adjustable clips
Related links
- Facom 30-Piece 1/2 in Standard Socket Set
- Facom 7-Piece 1/2 in 12 Point Socket Set
- RS PRO 12-Piece 1/4 in Standard Socket Set
- Facom 12-Piece 1/4 in 6 Point Socket Set
- Facom 12-Piece 1/2 in 6 Point Impact Socket Set
- Facom 21-Piece 1/2 in 12 Point Socket Set
- Facom 16-Piece 1/2 in 12 Point Socket Set
- Facom 54-Piece 1/2 in 12 Point Socket Set
