Facom 12-Piece 1/2 in 6 Point Impact Socket Set
- RS Stock No.:
- 235-6430
- Mfr. Part No.:
- NS.405B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€390.28
(exc. VAT)
€480.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.28 |
*price indicative
- RS Stock No.:
- 235-6430
- Mfr. Part No.:
- NS.405B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 12 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Finish | Manganese Phosphate | |
| Material | Chrome Molybdenum Steel | |
| Set Contents | Long Impact Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 12 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Insulated No | ||
Finish Manganese Phosphate | ||
Material Chrome Molybdenum Steel | ||
Set Contents Long Impact Sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom makes this set of 1/2" Sockets in a box of size from 10 to 24 mm.
This set has 12 elements
Related links
- Facom 12-Piece 1/2 in 12 Point Impact Socket
- Facom 12-Piece 1/2 in 6 Point Impact Socket
- Facom 8-Piece 1/2 in 6 Point Impact Socket Set
- Facom 12-Piece 1/4 in 6 Point Socket Set
- GearWrench 12-Piece 1/2 in 6 Point Impact Socket
- Facom 12-Piece 1/2 in Standard Socket Set
- STAHLWILLE 12-Piece 1/2 in Impact Socket Set
- Facom 12-Piece 1/2 in 12 Point Insulated Tool Set VDE/1000V Approved
