Facom 27-Piece 1/2 in 12 Point Bit Socket Set
- RS Stock No.:
- 216-562
- Mfr. Part No.:
- MOD.SHPB
- Manufacturer:
- Facom
Subtotal (1 kit)*
€386.11
(exc. VAT)
€474.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €386.11 |
*price indicative
- RS Stock No.:
- 216-562
- Mfr. Part No.:
- MOD.SHPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bit Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 27 | |
| Socket Type | 12 Point | |
| Overall Length | 250mm | |
| Standards/Approvals | RoHS | |
| Set Contents | Thermoformed Tray, 1 x 1/2" Sliding Handle, Empty Case, 1 x 1/2" Universal Joint, 2 x 1/2" Extensions, 1 x High Performance Sealed 1/2" Locking Ratchet with Extending Handle, 21 x 1/2" Metric 12-Point Sockets | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bit Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 27 | ||
Socket Type 12 Point | ||
Overall Length 250mm | ||
Standards/Approvals RoHS | ||
Set Contents Thermoformed Tray, 1 x 1/2" Sliding Handle, Empty Case, 1 x 1/2" Universal Joint, 2 x 1/2" Extensions, 1 x High Performance Sealed 1/2" Locking Ratchet with Extending Handle, 21 x 1/2" Metric 12-Point Sockets | ||
Drive Type Hex | ||
- COO (Country of Origin):
- FR
The Facom Module of Hexagonal TORX and XZN Socket Set is a comprehensive 1/2 inch drive tool kit designed for a wide range of applications. It includes a high-performance sealed 1/2 inch locking ratchet with an extending handle for increased reach and leverage. The set features 21 metric 12-point sockets, ranging from 8 mm to 32 mm, two 1/2 inch extensions and a 1/2 inch universal joint for flexibility in tight spaces. This versatile and durable socket set is perfect for professional use, offering both precision and reliability.
Sliding handle
Thermoformed tray
Empty case
Weight is 5.100 kg
Supplied with a set of pictograms to customize your box
Related links
- Facom 26-Piece 1/2 in 12 Point Bit Socket Set
- Facom 27-Piece 1/4 in 12 Point Socket Set
- Facom 27-Piece 1/4 in 12 Point Socket & Bit Set
- Facom 12-Piece 3/8 in 12 Point Bit Socket Set
- Facom 27-Piece 1/4 in 6 Point Socket Set
- Facom 27-Piece 1/4 in 6 Point Extension Wrench & Socket Set
- Expert by Facom 73-Piece 1/4 in 12 Point Hexagon Pozidriv, Torx Socket Set
- Teng Tools 60-Piece 1/4 in 6 Point, Bit Socket Set
