Teng Tools 60-Piece 1/4 in 6 Point, Bit Socket Set

Subtotal (1 unit)*

€218.27

(exc. VAT)

€268.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€218.27

*price indicative

RS Stock No.:
198-2077
Mfr. Part No.:
T1460
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

60

Socket Type

6 Point, Bit

Insulated

No

VDE/1000V Approved

No

Finish

Chrome

Material

Fibre, Plastic

Drive Type

Square

Set Contents

Spinner Handle, 2" And 4" Extension Bars, T Bar, 1/4" Hex Bits Holder, Universal Joint, Screwdriver Bits, 6 Point Regular/Deep Metric/Af Sockets, Fibre Reinforced Ratchet Handle, Bit Sockets

RoHS Status: Exempt

The Teng Tools 60 piece 1/4" drive metric and AF 6 point socket set has the most commonly used sizes from 4to 13mm.It is made up of chrome vanadium with satin finish and includes the Teng Tools quick release, flip reverse FRP ratchet together with extension bars and adaptors.

Hard wearing hinge with a metal pin for longer life

Fully recyclable packaging to protect the environment

Designed and manufactured to DIN and ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy