Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- RS Stock No.:
- 284-474
- Mfr. Part No.:
- 6715MZ
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€534.28
(exc. VAT)
€657.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €534.28 |
*price indicative
- RS Stock No.:
- 284-474
- Mfr. Part No.:
- 6715MZ
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Overall Length | 230mm | |
| Finish | Polished | |
| Material | High Performance Steel Alloy | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Set Contents | 1 x Sliding T-Handle, 11 x 6700Sm 1/4" Square Drive Socket Hex Profile Metric, 1 x Extension Bar, 1 x Universal Joints, 1 x Spinner Handle, 9 x 6700Sz 1/4" Square Drive Socket Hex Profile Imperial, 1 x Reversible Ratchet | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Overall Length 230mm | ||
Finish Polished | ||
Material High Performance Steel Alloy | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Set Contents 1 x Sliding T-Handle, 11 x 6700Sm 1/4" Square Drive Socket Hex Profile Metric, 1 x Extension Bar, 1 x Universal Joints, 1 x Spinner Handle, 9 x 6700Sz 1/4" Square Drive Socket Hex Profile Imperial, 1 x Reversible Ratchet | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco 1/4 inch Square Drive Socket Set with Metric/Imperial Hex Profile and Pear Head Ratchet is designed to minimize wear and damage to fasteners with its Dynamic-Drive profile sockets. The knurled shank allows for easy finger turning of free running fasteners, while the socket design ensures maximum load distribution and torque through the additional flank area. The ratchet bar prevents accidental changes in the working direction, providing precise control. The comfortable, non slip two component handle offers a secure grip, and the clever hanging hole ensures easy storage.
Highly polished finish
High performance alloy steel
Plastic case
Insert of elastic plastic material to secure the tools
Compliance to ISO 1174 and DIN 3120 standard
Related links
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Bahco 71-Piece 1/2 in Hexagon Square Drive Socket Set
