Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- RS Stock No.:
- 284-382
- Mfr. Part No.:
- 6719SM
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€674.84
(exc. VAT)
€830.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €674.84 |
*price indicative
- RS Stock No.:
- 284-382
- Mfr. Part No.:
- 6719SM
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Overall Length | 223mm | |
| Finish | Polished | |
| Material | High Performance Steel Alloy | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Set Contents | 1 x Reversible Hatch, 1 x Universal Joints, 1 x Extensions Bars, 12 x Sockets, 1 x Spinner Handle, 1 x Sliding T-Handle | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Overall Length 223mm | ||
Finish Polished | ||
Material High Performance Steel Alloy | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Set Contents 1 x Reversible Hatch, 1 x Universal Joints, 1 x Extensions Bars, 12 x Sockets, 1 x Spinner Handle, 1 x Sliding T-Handle | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco 1/4 Inch Square Drive Socket Set with Metric Hex Profile and Pear Head Ratchet/Universal Joint is designed to reduce wear and damage to fasteners with its Dynamic-Drive profile sockets. The knurled shank allows for easy finger turning of free running fasteners, while the socket provides maximum load distribution and torque from the additional flank area. The ratchet bar is crafted to prevent accidental changes in working direction, ensuring smooth operation. Featuring a comfortable, non slip two component handle and a clever hanging hole for easy storage.
Highly polished finish
High performance alloy steel
Plastic case
Insert of elastic plastic material to secure the tools
Compliance to ISO 1174 and DIN 3120 standard
Related links
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 71-Piece 1/2 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
