Bahco 1-Piece 1/4 in Hexagon
- RS Stock No.:
- 284-473
- Mfr. Part No.:
- 6715GJ
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€923.20
(exc. VAT)
€1,135.54
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €923.20 |
*price indicative
- RS Stock No.:
- 284-473
- Mfr. Part No.:
- 6715GJ
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4 in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Overall Length | 223mm | |
| Finish | Polished | |
| Material | High Performance Steel Alloy | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Set Contents | Socket Driver For Phillips Cross Head, 1 x Sliding T-Handle, 1 x Reversible Hatch, 12 x Sockets, 1 x Spinner Handle, Socket Driver For Slotted Head Screws, 2 x Extensions Bars, Socket Driver For Hex Head Screws, 1 x Universal Joints | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4 in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Overall Length 223mm | ||
Finish Polished | ||
Material High Performance Steel Alloy | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Set Contents Socket Driver For Phillips Cross Head, 1 x Sliding T-Handle, 1 x Reversible Hatch, 12 x Sockets, 1 x Spinner Handle, Socket Driver For Slotted Head Screws, 2 x Extensions Bars, Socket Driver For Hex Head Screws, 1 x Universal Joints | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
The Bahco 1/4 inch Square Drive Socket Set features a Metric Hex Profile and includes Pear Head Ratchet/Screwdriver Bits, designed to reduce wear and damage to fasteners with its Dynamic-Drive profile sockets. The knurled shank allows for easy finger turning of free running fasteners, while the socket's design maximizes load distribution and torque through an additional flank area. The ratchet bar is engineered to prevent accidental changes in the working direction, and the comfortable, non slip two component handle ensures secure grip and control. A clever hanging hole is also included for easy storage.
Highly polished finish
High performance alloy steel
Plastic case
Insert of elastic plastic material to secure the tools
Compliance to ISO 1174 and DIN 3120 standard
