Bahco 13-Piece 1/4 in Hexagon Socket Set

Subtotal (1 unit)*

€97.69

(exc. VAT)

€120.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.69

*price indicative

RS Stock No.:
171-796
Mfr. Part No.:
6729SM
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

13

Socket Type

Hexagon

Insulated

No

Overall Length

190mm

Finish

Polished

Material

Alloy Steel

Non-Sparking

No

Standards/Approvals

ISO 1174, DIN 3120

Set Contents

1 x 6956 1/4" Spinner Handle, 13 x 6700Sm 1/4" Square Drive Socket Hex Profile Metric On Rail

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
AR

Bahco 1/4" Square Drive Socket Set with Metric Hex Profile and Spinner Handle - 13 Pcs/Rail


The Bahco Tools Square Drive Socket Set is designed for professionals and DIY enthusiasts alike, delivering precision and efficiency with every use. Offering a comprehensive 13 piece set featuring metric hex profile sockets, this kit includes a high polished spinner handle for seamless operation. Crafted from high performance alloy steel and adhering to ISO 1174 and DIN 3120 standards, this set guarantees maximum load distribution and torque, thanks to its additional flank area. Ideal for various applications, it provides the tools necessary for tackling a wide range of fastening tasks effortlessly.

Includes a range of socket sizes for versatile use

Dynamic drive profile design enhances fastener life

Sockets deliver high torque without damaging the fastener

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy