Stanley 45-Piece 3/8 in Standard Socket Set
- RS Stock No.:
- 561-992
- Mfr. Part No.:
- STMT82829-1
- Manufacturer:
- Stanley
Subtotal (1 set)*
€85.99
(exc. VAT)
€105.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €85.99 |
*price indicative
- RS Stock No.:
- 561-992
- Mfr. Part No.:
- STMT82829-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 45 | |
| Socket Type | Standard | |
| Overall Length | 360mm | |
| Set Contents | 1 x 1/4In. Spinner, 22 x 1/4In. Bits, 1 x 3/8In. 72 Tooth Ratchet, 1 x 1/4In. Bit Adaptor, 1 x 3/8In. Bit Adaptor For 1/4’ Bits, 2 x 3/8In. Extensions, 14 x 3/8In. Sockets, 1 x 3/8In. Universal Joint And 2 x 3/8In. Spark Plug Sockets | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 45 | ||
Socket Type Standard | ||
Overall Length 360mm | ||
Set Contents 1 x 1/4In. Spinner, 22 x 1/4In. Bits, 1 x 3/8In. 72 Tooth Ratchet, 1 x 1/4In. Bit Adaptor, 1 x 3/8In. Bit Adaptor For 1/4’ Bits, 2 x 3/8In. Extensions, 14 x 3/8In. Sockets, 1 x 3/8In. Universal Joint And 2 x 3/8In. Spark Plug Sockets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Tooth Ratchet and Socket Set with Accessories features a 2-tooth ratchet with a one pawl mechanism and a 5° increment arc swing for improved access in tight spaces. It includes a large, flush quick release button for easy and quick removal of sockets.
Switch lever with low profile design and easy one-handed operation
Bi material grip
Related links
- Stanley 49-Piece 3/8 in Standard Socket Set
- Stanley 36-Piece 3/8 in Standard Socket Set
- Stanley 18-Piece 3/8 in Standard Socket Set
- Stanley 11-Piece 3/8 in Standard Socket Set
- SAM 19-Piece 3/8 in Standard Socket Set
- CK 23-Piece 3/8 in Standard Socket Set
- BETA 9-Piece 3/8 in Standard Socket Set
- SAM 10-Piece 3/8 in Standard Socket Set
